Технически документи
Спецификации
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Length
20.32mm
Width
18mm
Distrelec Product Id
30405852
Страна на произход
Taiwan, Province Of China
Детайли за продукта
€ 8,70
€ 1,74 Each (In a Pack of 5) (ex VAT)
5
€ 8,70
€ 1,74 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,74 | € 8,70 |
50 - 95 | € 1,633 | € 8,16 |
100 - 245 | € 1,528 | € 7,64 |
250 - 495 | € 1,391 | € 6,95 |
500+ | € 1,305 | € 6,52 |
Технически документи
Спецификации
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Length
20.32mm
Width
18mm
Distrelec Product Id
30405852
Страна на произход
Taiwan, Province Of China
Детайли за продукта