Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

Номер на артикул на RS: 790-0742Марка: RS PRO
brand-logo
Преглед на всички в Pluggable Terminal Blocks

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Width

25.8mm

Length

15.24mm

Depth

12.5mm

Material

Polyamide

Страна на произход

Taiwan, Province Of China

Детайли за продукта

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available

Информацията за складовите наличности временно не е налична.

€ 6,90

€ 1,38 Each (In a Pack of 5) (ex VAT)

RS PRO, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

€ 6,90

€ 1,38 Each (In a Pack of 5) (ex VAT)

RS PRO, 5.08mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,38€ 6,90
50 - 95€ 1,295€ 6,48
100 - 245€ 1,216€ 6,08
250 - 495€ 1,105€ 5,53
500+€ 1,037€ 5,19

Технически документи

Спецификации

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

16A

Voltage Rating

300 V

Colour

Green

Width

25.8mm

Length

15.24mm

Depth

12.5mm

Material

Polyamide

Страна на произход

Taiwan, Province Of China

Детайли за продукта

5.08 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 5.08 mm pitch with Screw Cage Clamp termination method.
For mating Headers see typical stock numbers 790-0950 for Straight and 790-0994 for Right Angle variants.

Various positons available