RS PRO 50100U PCB Drill, 16000rpm

Номер на артикул на RS: 546-1494Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Multitool Type

Rotary Tool

Plug Type

Type C - EuroPlug; Type G - British 3-pin

Model Number

50100U

Speed

16000rpm

Voltage Rating

9 → 18V dc

Страна на произход

France

Детайли за продукта

Precision PCB Drill

A high quality precision drill for use on Printed Circuit Boards (PCB) or other small detailed work. For a suitable 12V power supply see stock no 472-3123.

Independent shaft bearings for low shaft eccentricity
Low vibration & noise.
Lock button for easy bit changes
1m power lead
Stock number 472-3094 is the accessory - 3 Jaw Chuck, capacity 0.4 to 6mm

Supplied with

5 steel collets.

Може да се интересувате от
RS PRO 398D Corded
€ 34,85Всеки (ex VAT)

P.O.A.

RS PRO 50100U PCB Drill, 16000rpm

P.O.A.

RS PRO 50100U PCB Drill, 16000rpm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 398D Corded
€ 34,85Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Multitool Type

Rotary Tool

Plug Type

Type C - EuroPlug; Type G - British 3-pin

Model Number

50100U

Speed

16000rpm

Voltage Rating

9 → 18V dc

Страна на произход

France

Детайли за продукта

Precision PCB Drill

A high quality precision drill for use on Printed Circuit Boards (PCB) or other small detailed work. For a suitable 12V power supply see stock no 472-3123.

Independent shaft bearings for low shaft eccentricity
Low vibration & noise.
Lock button for easy bit changes
1m power lead
Stock number 472-3094 is the accessory - 3 Jaw Chuck, capacity 0.4 to 6mm

Supplied with

5 steel collets.

Може да се интересувате от
RS PRO 398D Corded
€ 34,85Всеки (ex VAT)