RS PRO 500W Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

Номер на артикул на RS: 712-6073Марка: RS PRO
brand-logo
Преглед на всички в Radiators & Convection Heaters

Технически документи

Спецификации

Brand

RS Pro

Control Type

Thermostat

Maximum Output Power

500W

Mounting

Floor Mounted

Plug Type

Type G - British 3-pin

Power Settings

1

Height

290mm

Depth

375mm

Dimensions

290 x 135 x 375mm

Width

135mm

Страна на произход

China

Детайли за продукта

Compact Oil Filled Radiators

Convenient small sized oil filled radiators

Power switch with confirmation light
Integral carry handle
Variable thermostat
6 heating fins
Switch with confirmation light
Rear and front feet / supports

Информацията за складовите наличности временно не е налична.

€ 43,62

€ 43,62 Всеки (ex VAT)

RS PRO 500W Oil Filled Radiator, Floor Mounted, Type G - British 3-pin

€ 43,62

€ 43,62 Всеки (ex VAT)

RS PRO 500W Oil Filled Radiator, Floor Mounted, Type G - British 3-pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Control Type

Thermostat

Maximum Output Power

500W

Mounting

Floor Mounted

Plug Type

Type G - British 3-pin

Power Settings

1

Height

290mm

Depth

375mm

Dimensions

290 x 135 x 375mm

Width

135mm

Страна на произход

China

Детайли за продукта

Compact Oil Filled Radiators

Convenient small sized oil filled radiators

Power switch with confirmation light
Integral carry handle
Variable thermostat
6 heating fins
Switch with confirmation light
Rear and front feet / supports