RS PRO 500VA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115V ac
Power Rating
500VA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
98mm
Width
145mm
Dimensions
98 x 145 x 118mm
Depth
118mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.958
Страна на произход
Poland
€ 214,67
€ 214,67 Всеки (ex VAT)
1
€ 214,67
€ 214,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 214,67 |
10+ | € 190,84 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115V ac
Power Rating
500VA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
98mm
Width
145mm
Dimensions
98 x 145 x 118mm
Depth
118mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.958
Страна на произход
Poland