Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

Номер на артикул на RS: 123-4238Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

2.0/4.9Ω

Efficiency

90%

Length

120mm

Width

124mm

Depth

125mm

Dimensions

120 x 104 x 125mm

Fixing Hole Diameter

5.8 x 12mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Детайли за продукта

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features

High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 212,84

€ 212,84 Всеки (ex VAT)

RS PRO 500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

€ 212,84

€ 212,84 Всеки (ex VAT)

RS PRO 500VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 212,84
10 - 24€ 180,91
25 - 49€ 159,63
50+€ 138,34
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

500VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

2.0/4.9Ω

Efficiency

90%

Length

120mm

Width

124mm

Depth

125mm

Dimensions

120 x 104 x 125mm

Fixing Hole Diameter

5.8 x 12mm

Weight

6.9kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-4

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Страна на произход

Poland

Детайли за продукта

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Features

High-quality safety and isolation transformers
Second section bobbin for full separation between primary and secondary winding
Low noise laminations
Earth terminal provided
High efficiency
Varnish impregnated

Може да се интересувате от