RS PRO 500VA 1 Output Chassis Mounting Transformer, 55V ac, IEC 61558-2-4

Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
55V ac
Power Rating
500VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
1.9/4.2Ω
Efficiency
93%
Length
120mm
Width
143mm
Depth
130mm
Dimensions
120 x 143 x 130mm
Fixing Hole Diameter
6.5mm
Weight
7.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Страна на произход
Poland
Детайли за продукта
Laminated
€ 241,98
€ 241,98 Всеки (ex VAT)
1
€ 241,98
€ 241,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 241,98 |
25+ | € 201,33 |
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230 V ac, 245 V ac, 400 V ac, 415V ac
Secondary Voltage Rating
55V ac
Power Rating
500VA
Number of Outputs
1
Mounting Type
Panel
Primary Winding Resistance
1.9/4.2Ω
Efficiency
93%
Length
120mm
Width
143mm
Depth
130mm
Dimensions
120 x 143 x 130mm
Fixing Hole Diameter
6.5mm
Weight
7.5kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-4
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Страна на произход
Poland
Детайли за продукта