Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 500mm Galvanized Steel Overbraid Hydraulic Hose Assembly, 180bar Max Pressure

Номер на артикул на RS: 250-9136Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 3/8 Female

Connector B

G 3/8 Female

Overall Length

500mm

Inside Diameter

3/8in

Maximum Operating Pressure

180bar

Outside Diameter

17.5mm

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel Braid

Cover Material

Galvanized Steel Overbraid

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector A - Thread Standard

G

Connector B - Gender

Female

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Thread Size

3/8in

Minimum Operating Temperature

-40°C

Connector A - Gender

Female

Страна на произход

Italy

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 158,50

€ 31,70 Each (In a Pack of 5) (ex VAT)

RS PRO 500mm Galvanized Steel Overbraid Hydraulic Hose Assembly, 180bar Max Pressure

€ 158,50

€ 31,70 Each (In a Pack of 5) (ex VAT)

RS PRO 500mm Galvanized Steel Overbraid Hydraulic Hose Assembly, 180bar Max Pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector A

G 3/8 Female

Connector B

G 3/8 Female

Overall Length

500mm

Inside Diameter

3/8in

Maximum Operating Pressure

180bar

Outside Diameter

17.5mm

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel Braid

Cover Material

Galvanized Steel Overbraid

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector A - Thread Standard

G

Connector B - Gender

Female

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Thread Size

3/8in

Minimum Operating Temperature

-40°C

Connector A - Gender

Female

Страна на произход

Italy

Може да се интересувате от