RS PRO, 500m Cat7a, Grey, F/UTP Shielded, Unterminated LSZH Sheath

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat7a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Core Strands
8/0.2
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
22 AWG
Number of Strands
8
Voltage Rating
300 V
Страна на произход
China
€ 750,23
€ 750,23 1 Reel of 500 Metres (ex VAT)
1
€ 750,23
€ 750,23 1 Reel of 500 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat7a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Core Strands
8/0.2
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
22 AWG
Number of Strands
8
Voltage Rating
300 V
Страна на произход
China