RS PRO, 500m Cat6a, White, F/FTP Shielded, Unterminated LSZH Sheath

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/FTP
Shielded/Unshielded
Shielded
Sheath Colour
White
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
23 AWG
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Round
Standards Met
RoHS Compliant
Voltage Rating
300 V
Страна на произход
China
€ 621,32
€ 621,32 1 Reel of 500 Metres (ex VAT)
1
€ 621,32
€ 621,32 1 Reel of 500 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/FTP
Shielded/Unshielded
Shielded
Sheath Colour
White
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
23 AWG
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Round
Standards Met
RoHS Compliant
Voltage Rating
300 V
Страна на произход
China