Опасен продукт

RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel

Номер на артикул на RS: 444-4094Марка: RS PRODistrelec Article No.: 30395126
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Magnetic, Telescopic

Extendable

Yes

Overall Length

640 mm

Lift Capacity

500g

Material

Chrome Plated Steel

Детайли за продукта

RS PRO Extendable Telescopic Magnetic Pick-Up Tool With 500g Lift Capacity

Introducing the RS PRO magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving small metal objects in hard to reach places. The pick up tool features a long extendable copper shaft that can fit into tight spaces with ease due to its slimline design. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 500g. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket. If required, the RS PRO telescopic pick up tool can be used as a pointer, ideal for presentations.

Features and benefits

• Extendable slimline shaft that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g
• Can also be used a s pointer for presentations

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 130mm. When fully extended, the overall length of this pick up tool is 640 mm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 500g.

Може да се интересувате от

€ 4,93

€ 4,93 Всеки (ex VAT)

RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel

€ 4,93

€ 4,93 Всеки (ex VAT)

RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Magnetic, Telescopic

Extendable

Yes

Overall Length

640 mm

Lift Capacity

500g

Material

Chrome Plated Steel

Детайли за продукта

RS PRO Extendable Telescopic Magnetic Pick-Up Tool With 500g Lift Capacity

Introducing the RS PRO magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving small metal objects in hard to reach places. The pick up tool features a long extendable copper shaft that can fit into tight spaces with ease due to its slimline design. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 500g. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket. If required, the RS PRO telescopic pick up tool can be used as a pointer, ideal for presentations.

Features and benefits

• Extendable slimline shaft that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g
• Can also be used a s pointer for presentations

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

When collapsed, the overall length of this pick up tool is 130mm. When fully extended, the overall length of this pick up tool is 640 mm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 500g.

Може да се интересувате от