Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 5.0 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P

Номер на артикул на RS: 122-6708Марка: RS PRODistrelec Article No.: 30425254
brand-logo
Преглед на всички в Site Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110 (55V-0V-55V)V

Power Rating

5.0 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Socket Type

BS EN 60309

Weight

30kg

Length

315mm

Width

305mm

Depth

280mm

Dimensions

315 x 305 x 280mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30425254

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 2.50kVA Single Phase Isolating Transformer 230V ac Input- 110V ac Output

RS Pro 2.50 kVA High quality continuous rated transformers are UK manufactured and fully compliant with reduced low voltage regulations. These safety site transformers are encased in a robust GRP enclosure and is suited for harsh site conditions. The transformers are single phase 230 V ac input 110 V ac output, 110V centre tapped to earth (CTE) secondary winding.18amp thermal magnetic trip (hand resettable) reducing the chance of overload. 2 x output 16A 3-pin sockets (BSEN60309).

Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Информацията за складовите наличности временно не е налична.

€ 310,09

€ 310,09 Всеки (ex VAT)

RS PRO 5.0 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P

€ 310,09

€ 310,09 Всеки (ex VAT)

RS PRO 5.0 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110 (55V-0V-55V)V

Power Rating

5.0 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Socket Type

BS EN 60309

Weight

30kg

Length

315mm

Width

305mm

Depth

280mm

Dimensions

315 x 305 x 280mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30425254

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 2.50kVA Single Phase Isolating Transformer 230V ac Input- 110V ac Output

RS Pro 2.50 kVA High quality continuous rated transformers are UK manufactured and fully compliant with reduced low voltage regulations. These safety site transformers are encased in a robust GRP enclosure and is suited for harsh site conditions. The transformers are single phase 230 V ac input 110 V ac output, 110V centre tapped to earth (CTE) secondary winding.18amp thermal magnetic trip (hand resettable) reducing the chance of overload. 2 x output 16A 3-pin sockets (BSEN60309).

Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU