RS PRO 5/3 CC Pneumatic Solenoid Valve - Solenoid G 1/2 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Технически документи
Спецификации
Brand
RS ProFunction
5/3 CC
Connection Port Thread
G 1/2
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Aluminium
Maximum Flow Rate
5000NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/2in
Number of Positions
1
Maximum Operating Pressure
10bar
Thread Standard
G
Страна на произход
Italy
€ 299,91
€ 299,91 Всеки (ex VAT)
1
€ 299,91
€ 299,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFunction
5/3 CC
Connection Port Thread
G 1/2
Actuation Type
Solenoid
Mounting Style
Base Mount
Solenoid Voltage
12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Aluminium
Maximum Flow Rate
5000NL/min
Solenoid Power Consumption
2 W, 3VA
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/2in
Number of Positions
1
Maximum Operating Pressure
10bar
Thread Standard
G
Страна на произход
Italy