RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Pneumatic G 1/8

Номер на артикул на RS: 176-2109Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

740NL/min

Minimum Operating Pressure

1bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 79,78

€ 79,78 Всеки (ex VAT)

RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Pneumatic G 1/8

€ 79,78

€ 79,78 Всеки (ex VAT)

RS PRO 5/2 Bistable Pneumatic Solenoid Valve - Pneumatic G 1/8

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

740NL/min

Minimum Operating Pressure

1bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more