RS PRO 5 Pole Din Socket, 4A, 100 V ac, Female, Panel Mount

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Housing Material
ABS
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Страна на произход
Taiwan, Province Of China
€ 9,83
€ 9,83 Всеки (ex VAT)
1
€ 9,83
€ 9,83 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 9,83 |
25 - 99 | € 8,84 |
100 - 499 | € 8,09 |
500 - 999 | € 7,40 |
1000+ | € 6,88 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Housing Material
ABS
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Страна на произход
Taiwan, Province Of China