Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 5 Pole Din Socket, 4A, 100 V ac, Bayonet, Female, Chassis Mount

Номер на артикул на RS: 490-977Марка: RS PRODistrelec Article No.: 30404302
brand-logo
Преглед на всички в DIN конектори

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-139XS

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Distrelec Product Id

30404302

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets

Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.

Bayonet Locking

Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,05

€ 5,05 Всеки (ex VAT)

RS PRO 5 Pole Din Socket, 4A, 100 V ac, Bayonet, Female, Chassis Mount

€ 5,05

€ 5,05 Всеки (ex VAT)

RS PRO 5 Pole Din Socket, 4A, 100 V ac, Bayonet, Female, Chassis Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,05
25 - 99€ 4,40
100 - 499€ 3,86
500 - 999€ 3,46
1000+€ 3,19
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Bayonet

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V ac

Shielded/Unshielded

Shielded

Series

YE-139XS

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Nickel, Silver

Contact Material

Brass, Copper

Distrelec Product Id

30404302

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets

Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.

Bayonet Locking

Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.

Може да се интересувате от