RS PRO 5 Pole Din Plug, 2A, 100 V ac, Twist Lock, Male, Cable Mount

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Screw Down
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-8003
Housing Material
Die Cast Nickel
Contact Plating
Silver
Contact Material
BSR
Страна на произход
Taiwan, Province Of China
Детайли за продукта
€ 4,41
€ 4,41 Всеки (ex VAT)
1
€ 4,41
€ 4,41 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 4,41 |
25 - 99 | € 3,95 |
100 - 499 | € 3,62 |
500 - 999 | € 3,34 |
1000+ | € 3,07 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Twist Lock
Termination Method
Screw Down
Body Orientation
Straight
Current Rating
2A
Voltage Rating
100 V ac
Series
B-8003
Housing Material
Die Cast Nickel
Contact Plating
Silver
Contact Material
BSR
Страна на произход
Taiwan, Province Of China
Детайли за продукта