Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 5-Piece Plier Set, 250 mm Overall

Номер на артикул на RS: 125-3096Марка: RS PRO
brand-logo
Преглед на всички в Комплекти клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters, Screwdriver

Number of Pieces

5

Material

Chrome Vanadium Steel

Overall Length

250 mm

Страна на произход

Turkey

Детайли за продукта

RS PRO 5 Piece Insulated Screwdriver and Pliers Set

Introducing the RS PRO 5 Piece Insulated Screwdriver and Plier set. This set features key precision hand tools ideal for working within electronic engineering and electrician industries. These versatile pieces can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.

Features and Benefits:

• A 5 piece electricians' hand tool kit which includes the most essential tools to perform a variety of repair and maintenance tasks within an electrical environment
• A multi-tasking set allowing you to work faster in a professional or home DIY setting
• The pliers feature the DuoTech soft-grip handles for optimum comfort and grip, even when working for long periods of time
• Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners
• Each piece is made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life
• This set is fully VDE / 1000V approved, making it ideal for electrical work

Applications:

This type of tool set is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. Multi-tool sets like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this set is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This kit is best used for:

• Electrical tasks
• Mechanical and industrial production

Why choose this set?

With its range of precision-engineered tools, this kit is a compact and reliable asset to any professional or DIY user to accommodate a range of tasks and applications. With an ergonomic handle to allow optimum comfort even for long periods of time, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.

What do you get in this 5 piece RS PRO set?

• G10 Series Insulated Combination Pliers x 1
• G12 Series Insulated Diagonal Cutter x 1
• G01 Series C-PLUS Insulated Slotted Screwdrivers x 2
• G03 Series C-PLUS Insulated Pozidriv Screwdrivers x 1

Approvals

VDE / 1000V Approved

RS Pro 1000V Plier Set

Информацията за складовите наличности временно не е налична.

€ 64,89

€ 64,89 1 Set (ex VAT)

RS PRO 5-Piece Plier Set, 250 mm Overall

€ 64,89

€ 64,89 1 Set (ex VAT)

RS PRO 5-Piece Plier Set, 250 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters, Screwdriver

Number of Pieces

5

Material

Chrome Vanadium Steel

Overall Length

250 mm

Страна на произход

Turkey

Детайли за продукта

RS PRO 5 Piece Insulated Screwdriver and Pliers Set

Introducing the RS PRO 5 Piece Insulated Screwdriver and Plier set. This set features key precision hand tools ideal for working within electronic engineering and electrician industries. These versatile pieces can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.

Features and Benefits:

• A 5 piece electricians' hand tool kit which includes the most essential tools to perform a variety of repair and maintenance tasks within an electrical environment
• A multi-tasking set allowing you to work faster in a professional or home DIY setting
• The pliers feature the DuoTech soft-grip handles for optimum comfort and grip, even when working for long periods of time
• Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners
• Each piece is made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life
• This set is fully VDE / 1000V approved, making it ideal for electrical work

Applications:

This type of tool set is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. Multi-tool sets like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this set is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This kit is best used for:

• Electrical tasks
• Mechanical and industrial production

Why choose this set?

With its range of precision-engineered tools, this kit is a compact and reliable asset to any professional or DIY user to accommodate a range of tasks and applications. With an ergonomic handle to allow optimum comfort even for long periods of time, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.

What do you get in this 5 piece RS PRO set?

• G10 Series Insulated Combination Pliers x 1
• G12 Series Insulated Diagonal Cutter x 1
• G01 Series C-PLUS Insulated Slotted Screwdrivers x 2
• G03 Series C-PLUS Insulated Pozidriv Screwdrivers x 1

Approvals

VDE / 1000V Approved

RS Pro 1000V Plier Set