Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110V Secondary, 16A O/P

Номер на артикул на RS: 124-9720Марка: RS PRO
brand-logo
Преглед на всички в Site Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110V

Power Rating

5 kVA Intermittent 5 Mins on 15 Mins off

Output Current

16A

Socket Type

BS EN 60309

Length

260mm

Width

675mm

Depth

620mm

Dimensions

260 x 675 x 620mm

Mounting Type

Base Mount, Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

United Kingdom

Детайли за продукта

RS Pro single Phase Site Transformer 230V ac Input - 110V ac Output

RS Pro single phase continuous site transformer is high-quality UK manufactured, designed to ensure safe electrical distribution. These slimline site transformers are great for projects where space is a premium. They are fully certified to offer IP44 protection. Cables enter and exit at the side which helps reduce trip hazards. All outputs, including the 16 Amp lighting outlets, are individually protected by adequately rated MCBS. 5.0 kVA ,230 V ac input – 110 V ac output.

Features

High-quality UK Manufactured
Slimline
4 x 16 Amp 2 x 16 Amp Outlets (BSEN60309) designed to serve onsite lighting applications
Supplied complete with drop-down handles fully certified to their SWL

Информацията за складовите наличности временно не е налична.

€ 933,64

€ 933,64 Всеки (ex VAT)

RS PRO 5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110V Secondary, 16A O/P

€ 933,64

€ 933,64 Всеки (ex VAT)

RS PRO 5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110V Secondary, 16A O/P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110V

Power Rating

5 kVA Intermittent 5 Mins on 15 Mins off

Output Current

16A

Socket Type

BS EN 60309

Length

260mm

Width

675mm

Depth

620mm

Dimensions

260 x 675 x 620mm

Mounting Type

Base Mount, Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

United Kingdom

Детайли за продукта

RS Pro single Phase Site Transformer 230V ac Input - 110V ac Output

RS Pro single phase continuous site transformer is high-quality UK manufactured, designed to ensure safe electrical distribution. These slimline site transformers are great for projects where space is a premium. They are fully certified to offer IP44 protection. Cables enter and exit at the side which helps reduce trip hazards. All outputs, including the 16 Amp lighting outlets, are individually protected by adequately rated MCBS. 5.0 kVA ,230 V ac input – 110 V ac output.

Features

High-quality UK Manufactured
Slimline
4 x 16 Amp 2 x 16 Amp Outlets (BSEN60309) designed to serve onsite lighting applications
Supplied complete with drop-down handles fully certified to their SWL