Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110V
Power Rating
5 kVA Intermittent 5 Mins on 15 Mins off
Length
460mm
Width
310mm
Depth
325mm
Dimensions
460 x 310 x 325mm
Mounting Type
Floor Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Safety Isolating Transformers 5.0kVA 230V ac - 110V ac
RS Pro 5.0kVA single phase,continuously rated transformer. These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. They are designed to ensure safe electrical distribution of 110v circuits for power tools in industrial fixed installations. 230 V ac input – 110 V ac output. Heavy-duty IPP22 floor-mounted sheet steel case.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
€ 790,58
€ 790,58 Всеки (ex VAT)
1
€ 790,58
€ 790,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
110V
Power Rating
5 kVA Intermittent 5 Mins on 15 Mins off
Length
460mm
Width
310mm
Depth
325mm
Dimensions
460 x 310 x 325mm
Mounting Type
Floor Mount
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Safety Isolating Transformers 5.0kVA 230V ac - 110V ac
RS Pro 5.0kVA single phase,continuously rated transformer. These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. They are designed to ensure safe electrical distribution of 110v circuits for power tools in industrial fixed installations. 230 V ac input – 110 V ac output. Heavy-duty IPP22 floor-mounted sheet steel case.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU