Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 400V Primary, 110 (55-0-55)V Secondary

Номер на артикул на RS: 123-7379Марка: RS PRO
brand-logo
Преглед на всички в Site Transformers

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

400V

Secondary Voltage Rating

110 (55-0-55)V

Power Rating

5 kVA Intermittent 5 Mins on 15 Mins off

Length

460mm

Width

310mm

Depth

325mm

Dimensions

460 x 310 x 325mm

Mounting Type

Floor Mount

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Safety Isolating Transformers 5.0kVA 400V ac-110v ac

RS Pro 5.0 kVA continuously rated transformer, single phase, 400 V ac input -110 V ac output.These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to ensure safe electrical distribution of 110 V circuits for power tools in industrial fixed installations. Heavy-Duty IP22 Floor-mounted steel case.

Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 800,82

€ 800,82 Всеки (ex VAT)

RS PRO 5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 400V Primary, 110 (55-0-55)V Secondary

€ 800,82

€ 800,82 Всеки (ex VAT)

RS PRO 5 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 400V Primary, 110 (55-0-55)V Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

400V

Secondary Voltage Rating

110 (55-0-55)V

Power Rating

5 kVA Intermittent 5 Mins on 15 Mins off

Length

460mm

Width

310mm

Depth

325mm

Dimensions

460 x 310 x 325mm

Mounting Type

Floor Mount

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Safety Isolating Transformers 5.0kVA 400V ac-110v ac

RS Pro 5.0 kVA continuously rated transformer, single phase, 400 V ac input -110 V ac output.These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to ensure safe electrical distribution of 110 V circuits for power tools in industrial fixed installations. Heavy-Duty IP22 Floor-mounted steel case.

Class 1

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Може да се интересувате от