RS PRO 5 Drawer Steel Wheeled Tool Chest

Номер на артикул на RS: 480-6773Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

5

Wheeled

Yes

Length

460mm

Width

690mm

Height

860mm

Dimensions

680 x 460 x 860mm

Weight

51.2kg

Детайли за продукта

RS PRO 5 Drawer Cabinet

From RS PRO, this heavy-duty wheeled tool cabinet is an excellent solution to tool storage for almost any environment. With five drawers and a lockable base section, there's plenty of room to store a variety of tools and accessories. This cabinet boast a degree of organization and accessibility not found with conventional tool boxes or tool chests.

This robust tool cabinet is made from steel, with double-wall construction that is powder-coated. With aluminium full-length drawer handles, it is well suited to heavy-duty applications.

The drawers use ball bearings for a super smooth action giving you effortless access to your tools, ensuring you have the right tool at the right time when you need it.

Despite its durable construction, the tool cabinet is fully mobile, with a wheel on each corner that alloys easy movement around the workshop, and has brakes for securing it in place.

There is also an integrated EVA work surface with a side tray that is convenient for storing small parts while you work.

Features and Benefits
• Heavy-duty double wall construction Red powder coated finish with • Aluminium drawer handles
• Four independent wheels, two swivel, two fixed (with brakes)
• Top and drawer mats, all EVA
• Drawers and base section are key lockable
Applications

Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and toolboxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for;

• Garage mechanics
• Workshops
• Maintenance workers

Compatible EVA Foam Inserts

A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available;

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Scewdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricinas Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO 6 drawer Steel, 663mm x 307mm x 376mm
P.O.A.Всеки (ex VAT)
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 658,27Всеки (ex VAT)
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 470,70Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 727,18

€ 727,18 Всеки (ex VAT)

RS PRO 5 Drawer Steel Wheeled Tool Chest

€ 727,18

€ 727,18 Всеки (ex VAT)

RS PRO 5 Drawer Steel Wheeled Tool Chest
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 6 drawer Steel, 663mm x 307mm x 376mm
P.O.A.Всеки (ex VAT)
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 658,27Всеки (ex VAT)
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 470,70Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

5

Wheeled

Yes

Length

460mm

Width

690mm

Height

860mm

Dimensions

680 x 460 x 860mm

Weight

51.2kg

Детайли за продукта

RS PRO 5 Drawer Cabinet

From RS PRO, this heavy-duty wheeled tool cabinet is an excellent solution to tool storage for almost any environment. With five drawers and a lockable base section, there's plenty of room to store a variety of tools and accessories. This cabinet boast a degree of organization and accessibility not found with conventional tool boxes or tool chests.

This robust tool cabinet is made from steel, with double-wall construction that is powder-coated. With aluminium full-length drawer handles, it is well suited to heavy-duty applications.

The drawers use ball bearings for a super smooth action giving you effortless access to your tools, ensuring you have the right tool at the right time when you need it.

Despite its durable construction, the tool cabinet is fully mobile, with a wheel on each corner that alloys easy movement around the workshop, and has brakes for securing it in place.

There is also an integrated EVA work surface with a side tray that is convenient for storing small parts while you work.

Features and Benefits
• Heavy-duty double wall construction Red powder coated finish with • Aluminium drawer handles
• Four independent wheels, two swivel, two fixed (with brakes)
• Top and drawer mats, all EVA
• Drawers and base section are key lockable
Applications

Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and toolboxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for;

• Garage mechanics
• Workshops
• Maintenance workers

Compatible EVA Foam Inserts

A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available;

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Scewdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricinas Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Може да се интересувате от
RS PRO 6 drawer Steel, 663mm x 307mm x 376mm
P.O.A.Всеки (ex VAT)
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 658,27Всеки (ex VAT)
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 470,70Всеки (ex VAT)