RS PRO 5 Core PVC Power Cable +90°C

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
5
Armoured
Yes
CPR Certification
Eca
Outer Diameter
14.5mm
Sheath Material
PVC
Voltage Rating
1000, 600 V
Conductor Strand Type
Stranded
Core Strands
7/0.67 mm
Conductor Material
Copper
Size of Strands
0.67 mm
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60228
Cable Shape
Multicore
Insulation material
XLPE
Maximum Operating Temperature
+90°C
American Wire Gauge
13 AWG
Страна на произход
United Kingdom
€ 661,76
€ 661,76 1 Reel of 100 Metres (ex VAT)
1
€ 661,76
€ 661,76 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
5
Armoured
Yes
CPR Certification
Eca
Outer Diameter
14.5mm
Sheath Material
PVC
Voltage Rating
1000, 600 V
Conductor Strand Type
Stranded
Core Strands
7/0.67 mm
Conductor Material
Copper
Size of Strands
0.67 mm
Minimum Operating Temperature
-15°C
Standards Met
BS EN 60228
Cable Shape
Multicore
Insulation material
XLPE
Maximum Operating Temperature
+90°C
American Wire Gauge
13 AWG
Страна на произход
United Kingdom