RS PRO 5 A NE/ND Loads 20 Auxiliary Contacts Safety Relay 24V dc, Single Channel 4 Safety Contacts

Номер на артикул на RS: 329-098Марка: RS PRO
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Auxiliary Contacts

20

Range

5 A NE/ND Loads

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

94/9/EC Atex, 2004/108/CE EMC, 2006/95/EC LVD, 2011/65/EU RoHS, CE

Width

120mm

Depth

123mm

Hazardous Area Certification

SC 3, SIL 3, Zone 2

Length

12.5mm

Страна на произход

Italy

€ 173,02

€ 173,02 Всеки (ex VAT)

RS PRO 5 A NE/ND Loads 20 Auxiliary Contacts Safety Relay 24V dc, Single Channel 4 Safety Contacts

€ 173,02

€ 173,02 Всеки (ex VAT)

RS PRO 5 A NE/ND Loads 20 Auxiliary Contacts Safety Relay 24V dc, Single Channel 4 Safety Contacts

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Auxiliary Contacts

20

Range

5 A NE/ND Loads

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

94/9/EC Atex, 2004/108/CE EMC, 2006/95/EC LVD, 2011/65/EU RoHS, CE

Width

120mm

Depth

123mm

Hazardous Area Certification

SC 3, SIL 3, Zone 2

Length

12.5mm

Страна на произход

Italy