RS PRO, 4U, 19-Inch Rack Mount Case

Номер на артикул на RS: 179-055Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Rack Units

4U

External Depth

422mm

Colour

Grey

External Case Material

Steel

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 19 inch Die Cast Aluminium Rack Mount Case

This range of die cast aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles conforming to IEC297 standards. The cases also include removable, 0.9mm Zintec steel, top and bottom covers offering excellent durability and customisation. This range of rack mount cases are perfect for achieving excellent EMC (electromagnetic compatibility) in 19 inch systems in a variety of applications.

Features and benefits

  • Die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles

  • Conforms to IEC297 standards

  • Removable, 0.9mm zintec steel, top and bottom covers

  • Two-tone grey epoxy powder paint finish with paint free areas for earth connections

  • Four antistatic feet, two with tilt facility

  • Excellent for EMC applications

  • Can be customised with ease

  • Available in a range of heights

  • Supplied assembled

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

Може да се интересувате от
RS PRO, 3U, 19-Inch Rack Mount Case
€ 248,65Всеки (ex VAT)
4U STYLE 3 CASE GREY
P.O.A.Всеки (ex VAT)
RS PRO, 4U, 19-Inch Rack Mount Case
€ 340,22Всеки (ex VAT)
RS PRO, 4U, Rack Mount Case
€ 366,70Всеки (ex VAT)

€ 332,04

€ 332,04 Всеки (ex VAT)

RS PRO, 4U, 19-Inch Rack Mount Case

€ 332,04

€ 332,04 Всеки (ex VAT)

RS PRO, 4U, 19-Inch Rack Mount Case

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO, 3U, 19-Inch Rack Mount Case
€ 248,65Всеки (ex VAT)
4U STYLE 3 CASE GREY
P.O.A.Всеки (ex VAT)
RS PRO, 4U, 19-Inch Rack Mount Case
€ 340,22Всеки (ex VAT)
RS PRO, 4U, Rack Mount Case
€ 366,70Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Rack Units

4U

External Depth

422mm

Colour

Grey

External Case Material

Steel

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 19 inch Die Cast Aluminium Rack Mount Case

This range of die cast aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles conforming to IEC297 standards. The cases also include removable, 0.9mm Zintec steel, top and bottom covers offering excellent durability and customisation. This range of rack mount cases are perfect for achieving excellent EMC (electromagnetic compatibility) in 19 inch systems in a variety of applications.

Features and benefits

  • Die cast aluminium front and rear frames linked by heavy gauge side extrusions with incorporated carrying handles

  • Conforms to IEC297 standards

  • Removable, 0.9mm zintec steel, top and bottom covers

  • Two-tone grey epoxy powder paint finish with paint free areas for earth connections

  • Four antistatic feet, two with tilt facility

  • Excellent for EMC applications

  • Can be customised with ease

  • Available in a range of heights

  • Supplied assembled

Application

Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.

FAQs

What sizes are available?

Може да се интересувате от
RS PRO, 3U, 19-Inch Rack Mount Case
€ 248,65Всеки (ex VAT)
4U STYLE 3 CASE GREY
P.O.A.Всеки (ex VAT)
RS PRO, 4U, 19-Inch Rack Mount Case
€ 340,22Всеки (ex VAT)
RS PRO, 4U, Rack Mount Case
€ 366,70Всеки (ex VAT)