RS PRO, 4PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator

Технически документи
Спецификации
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
4PDT
Normal State Configuration
4NO
Electrical Phase
3
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Length
50mm
Width
50mm
Depth
108.5mm
Actuator Type
Knob
Dimensions
50 x 50 x108.5mm
Страна на произход
Spain
€ 44,82
€ 44,82 Всеки (ex VAT)
1
€ 44,82
€ 44,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
4PDT
Normal State Configuration
4NO
Electrical Phase
3
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Length
50mm
Width
50mm
Depth
108.5mm
Actuator Type
Knob
Dimensions
50 x 50 x108.5mm
Страна на произход
Spain