Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 4P Pole Panel Mount Isolator Switch - 63A Maximum Current, IP65

Номер на артикул на RS: 136-5289Марка: RS PRO
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

RS Pro

Number of Poles

4P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Normal State Configuration

6NO/2CO

Length

400mm

Width

300mm

Depth

257mm

Throw Configuration

4PST

Детайли за продукта

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947

Информацията за складовите наличности временно не е налична.

€ 239,28

€ 239,28 Всеки (ex VAT)

RS PRO 4P Pole Panel Mount Isolator Switch - 63A Maximum Current, IP65

€ 239,28

€ 239,28 Всеки (ex VAT)

RS PRO 4P Pole Panel Mount Isolator Switch - 63A Maximum Current, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number of Poles

4P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Normal State Configuration

6NO/2CO

Length

400mm

Width

300mm

Depth

257mm

Throw Configuration

4PST

Детайли за продукта

RS PRO Boxed Isolators

Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features and Benefits

• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V

Applications

• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN60947