RS PRO 4P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Технически документи
Спецификации
Brand
RS ProNumber of Poles
4P
Maximum Current
32A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
30kA
Length
175mm
Width
125mm
Depth
90mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Страна на произход
India
Детайли за продукта
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Wiping contacts
IP65 product rating (protection from total dust ingress)
Padlockable handles
Excellent switching and high short circuit capacity
Flame retardant material
Maximum voltage 750V
Applications
Non-inductive or slightly inductive loads, resistance fumaces
Squirrel - cage motors: starting, switching off motors during running
Control of AC electromagnetic loads
Switching of resistive loads, including moderate overloads
Switching of motor loads or other highly inductive loads
Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 41,42
€ 41,42 Всеки (ex VAT)
1
€ 41,42
€ 41,42 Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 4 | € 41,42 |
5 - 9 | € 40,22 |
10+ | € 38,46 |
Технически документи
Спецификации
Brand
RS ProNumber of Poles
4P
Maximum Current
32A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
30kA
Length
175mm
Width
125mm
Depth
90mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Страна на произход
India
Детайли за продукта
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Wiping contacts
IP65 product rating (protection from total dust ingress)
Padlockable handles
Excellent switching and high short circuit capacity
Flame retardant material
Maximum voltage 750V
Applications
Non-inductive or slightly inductive loads, resistance fumaces
Squirrel - cage motors: starting, switching off motors during running
Control of AC electromagnetic loads
Switching of resistive loads, including moderate overloads
Switching of motor loads or other highly inductive loads
Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947