RS PRO, 4mm², Single-Level, Screw Termination

Технически документи
Спецификации
Brand
RS ProNumber of Levels
Single
Series
CTR 4
American Wire Gauge
22 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
22A
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Screw Disconnect Terminal Blocks
Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail
€ 3,43
€ 0,685 Each (In a Pack of 5) (ex VAT)
5
€ 3,43
€ 0,685 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber of Levels
Single
Series
CTR 4
American Wire Gauge
22 → 10AWG
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
22A
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Screw Disconnect Terminal Blocks
Disconnect screw terminals
High current carrying capacity up to 15A
Space saving design
Suitable for a broad range of wire types
Wires can be connected without any special preparation
Excellent vibration proof protection against screw loosening
Stable with low contact resistance
Easy mounting and dismounting from the DIN rail