Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, 4mm², Single-Level, Screw Termination

Номер на артикул на RS: 878-7522Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Levels

Single

Series

CDU 4

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

Може да се интересувате от
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 0,335Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,35

€ 0,335 Each (In a Pack of 10) (ex VAT)

RS PRO, 4mm², Single-Level, Screw Termination

€ 3,35

€ 0,335 Each (In a Pack of 10) (ex VAT)

RS PRO, 4mm², Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 0,335Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Levels

Single

Series

CDU 4

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

Може да се интересувате от
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 0,335Each (In a Pack of 10) (ex VAT)