RS PRO, 4mm², Double-Level, Screw Termination

Номер на артикул на RS: 878-7483Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Levels

Double

Voltage Rating

800 V

American Wire Gauge

22 → 10AWG

Series

CDK 4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Screw Double Level Terminal Blocks

2.5mm² double level terminal blocks
Double level wiring design negates the need for rail extension
Marking / identification by marking tags possible at both levels
Interconnection / shorting possible at both levels
Suitable for a broad range of cross-connection and types of wires
Wires can be connected without any special preparation
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistance
Easy mounting and dismounting from the DIN rail
Reduced installation costs and wiring speed

Може да се интересувате от

€ 6,38

€ 0,638 Each (In a Pack of 10) (ex VAT)

RS PRO, 4mm², Double-Level, Screw Termination

€ 6,38

€ 0,638 Each (In a Pack of 10) (ex VAT)

RS PRO, 4mm², Double-Level, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Levels

Double

Voltage Rating

800 V

American Wire Gauge

22 → 10AWG

Series

CDK 4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Screw Double Level Terminal Blocks

2.5mm² double level terminal blocks
Double level wiring design negates the need for rail extension
Marking / identification by marking tags possible at both levels
Interconnection / shorting possible at both levels
Suitable for a broad range of cross-connection and types of wires
Wires can be connected without any special preparation
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistance
Easy mounting and dismounting from the DIN rail
Reduced installation costs and wiring speed

Може да се интересувате от