RS PRO 4mm Black, Red Terminal Post, 30A, 2BA Thread
Технически документи
Спецификации
Brand
RS ProColour
Black, Red
Hole Diameter
4mm
Current Rating
30A
Thread Size
2BA
Insulated
Yes
Body Material
Glass Fibre Reinforced Nylon, PP
Height Above Panel
30mm
Страна на произход
United Kingdom
Детайли за продукта
Panel Terminal Post Assembly 4mm
Brought to you under the trusted RS Pro brand, this panel terminal post assembly accepts 4 mm unshrouded plugs in the top and 4 mm plugs or wire up to 6 mm² in the shrouded cross hole at the side. This panel terminal assembly provides a safe and secure connection for panel-mounted test applications.
Features and Benefits
Castellated tops to give extra torque when wires are clamped
Terminal Height Above Panel: 23 mm (closed); 30 mm (open)
Contact Resistance: <30 mΩ
Operating Temperature Range: -20°C to +80°C
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 6,26
Всеки (ex VAT)
1
€ 6,26
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 6,26 |
10 - 24 | € 5,64 |
25 - 49 | € 5,01 |
50+ | € 4,72 |
Технически документи
Спецификации
Brand
RS ProColour
Black, Red
Hole Diameter
4mm
Current Rating
30A
Thread Size
2BA
Insulated
Yes
Body Material
Glass Fibre Reinforced Nylon, PP
Height Above Panel
30mm
Страна на произход
United Kingdom
Детайли за продукта
Panel Terminal Post Assembly 4mm
Brought to you under the trusted RS Pro brand, this panel terminal post assembly accepts 4 mm unshrouded plugs in the top and 4 mm plugs or wire up to 6 mm² in the shrouded cross hole at the side. This panel terminal assembly provides a safe and secure connection for panel-mounted test applications.
Features and Benefits
Castellated tops to give extra torque when wires are clamped
Terminal Height Above Panel: 23 mm (closed); 30 mm (open)
Contact Resistance: <30 mΩ
Operating Temperature Range: -20°C to +80°C