Технически документи
Спецификации
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Blue
Tube Inside Diameter
5mm
Manufacturer Series
USB
Material
Polyurethane
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Low Pressure Applications at Normal Room Temperatures
Страна на произход
United Kingdom
€ 25,48
€ 25,48 Всеки (ex VAT)
1
€ 25,48
€ 25,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,48 |
5 - 9 | € 24,68 |
10+ | € 23,89 |
Технически документи
Спецификации
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
R 1/4
Colour
Blue
Tube Inside Diameter
5mm
Manufacturer Series
USB
Material
Polyurethane
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Special Features
Low Pressure Applications at Normal Room Temperatures
Страна на произход
United Kingdom