RS PRO 4m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector

Номер на артикул на RS: 917-2450Марка: RS PRO
brand-logo
Преглед на всички в Откатни маркучи

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

8mm

Connector

BSPT 1/4" Male

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

52

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polyurethane Recoil Hoses

RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.

Може да се интересувате от

€ 26,82

€ 26,82 Всеки (ex VAT)

RS PRO 4m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector

€ 26,82

€ 26,82 Всеки (ex VAT)

RS PRO 4m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

8mm

Connector

BSPT 1/4" Male

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

52

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polyurethane Recoil Hoses

RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.

Може да се интересувате от