RS PRO 4m 2 Socket Type G - British Extension Lead

Технически документи
Спецификации
Brand
RS ProProduct Type
Power Strips
Cable Length
4m
Number of Sockets
2
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Colour
Black
Cord Length
4m
Страна на произход
China
Детайли за продукта
RS Pro 13A Double Socket Extension Lead
From RS Pro, this pre-wired double socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has two non-switched British Type G sockets, for relaible and straight forward access to mains power.
Features and Benefits
BS1363 standard
Double extension socket
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A:This socket is pre-wired, with a 4m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
€ 16,56
€ 16,56 Всеки (ex VAT)
1
€ 16,56
€ 16,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 16,56 |
15 - 24 | € 15,25 |
25+ | € 14,56 |
Технически документи
Спецификации
Brand
RS ProProduct Type
Power Strips
Cable Length
4m
Number of Sockets
2
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Colour
Black
Cord Length
4m
Страна на произход
China
Детайли за продукта
RS Pro 13A Double Socket Extension Lead
From RS Pro, this pre-wired double socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has two non-switched British Type G sockets, for relaible and straight forward access to mains power.
Features and Benefits
BS1363 standard
Double extension socket
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A:This socket is pre-wired, with a 4m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.