RS PRO 480 W Motor Controller, 12 → 24 V dc, 1 Phase, 20 A, Motor Managment Function, 24 V dc

Номер на артикул на RS: 434-544Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Phase

1

Control Function

Motor Managment

Supply Voltage

12 → 24 V dc

Current Rating

20 A

Voltage Rating

24 V dc

Power Rating

480 W

Overall Length

23mm

Overall Width

116mm

Overall Depth

100mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Страна на произход

Estonia

€ 142,12

€ 142,12 Всеки (ex VAT)

RS PRO 480 W Motor Controller, 12 → 24 V dc, 1 Phase, 20 A, Motor Managment Function, 24 V dc

€ 142,12

€ 142,12 Всеки (ex VAT)

RS PRO 480 W Motor Controller, 12 → 24 V dc, 1 Phase, 20 A, Motor Managment Function, 24 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Phase

1

Control Function

Motor Managment

Supply Voltage

12 → 24 V dc

Current Rating

20 A

Voltage Rating

24 V dc

Power Rating

480 W

Overall Length

23mm

Overall Width

116mm

Overall Depth

100mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Страна на произход

Estonia