RS PRO 48 Piece Electro-Mechanical Tool Kit with Case

Технически документи
Спецификации
Brand
RS ProSet Type
Electro-Mechanical
Set Contents
Hammer, Knife, Pliers, Punch, Saw, Screwdriver, Soldering, Spanners, Tweezers
Number of Pieces
48
Storage Type
Case
VDE/1000V Approved
No
Страна на произход
Italy
Детайли за продукта
RS PRO 48 Piece Electro-Mechanical basic Tool Kit
RS PRO 48 piece electro-mechanical maintenance tool kit offers a great selection of tools to ensure there is always the right tool at hand to complete a variety of jobs. The kit comes supplied in a tool case which is ideal to protect, store and organise your tool.
The set contains a selection of essential hand tools which includes screwdrivers, pliers, spanners plus additional extras such as a soldering iron and hammer.
RS PRO have a range of high-quality complete tool kits. Tool boxes and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
Tool storage: supplied in a hard-wearing case with combination lock
Case is made from highly resistant injected polypropylene
Case has document holder, a ceramic soldering iron holder and a single and double sided tool holder tray
Three adjustable separators
Case dimensions:
Length: 465 mm
Width: 352 mm
Depth: 215 mm
Product Application Information
This tool kit has been specially designed to be used by electrical and mechanical maintenance engineers.
What do you get?
Kit Contents
Pliers
4 x Cutting Pliers Stripping Pliers
Reversible Retaining Ring Pliers
Multi-Grip Pliers
Round Electronic Pliers
Screwdrivers
Phillips Screwdrivers: PH00, PH0, PH1, PH2
Precision Screwdriver
5 x Expert Screwdrivers
Spanners
10 x Angled Male Spanners
4 x Flat Spanners
Adjustable Spanner
Additional Extras
Soldering Iron
De-soldering Braids
500 g Lead Free Solder Wire
Nylon Cleaning Brush
Electricians Knife
Electronics Scissors
Steel Punch
Cylindrical Punch
Rivet Hammer
Hacksaw Frame with Blades
Roll of Adhesive Tape
Tool Case (RS - 255-910)
Why choose this product?
This 48 piece tool kit comes with a great case with many features and the selection of tools are suitable for a variety of jobs. The case is portable and ideal for maintenance, repair and servicing jobs.
€ 945,31
€ 945,31 Всеки (ex VAT)
1
€ 945,31
€ 945,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSet Type
Electro-Mechanical
Set Contents
Hammer, Knife, Pliers, Punch, Saw, Screwdriver, Soldering, Spanners, Tweezers
Number of Pieces
48
Storage Type
Case
VDE/1000V Approved
No
Страна на произход
Italy
Детайли за продукта
RS PRO 48 Piece Electro-Mechanical basic Tool Kit
RS PRO 48 piece electro-mechanical maintenance tool kit offers a great selection of tools to ensure there is always the right tool at hand to complete a variety of jobs. The kit comes supplied in a tool case which is ideal to protect, store and organise your tool.
The set contains a selection of essential hand tools which includes screwdrivers, pliers, spanners plus additional extras such as a soldering iron and hammer.
RS PRO have a range of high-quality complete tool kits. Tool boxes and tool sets at an affordable price to suit all your requirements.
Features and Benefits:
Tool storage: supplied in a hard-wearing case with combination lock
Case is made from highly resistant injected polypropylene
Case has document holder, a ceramic soldering iron holder and a single and double sided tool holder tray
Three adjustable separators
Case dimensions:
Length: 465 mm
Width: 352 mm
Depth: 215 mm
Product Application Information
This tool kit has been specially designed to be used by electrical and mechanical maintenance engineers.
What do you get?
Kit Contents
Pliers
4 x Cutting Pliers Stripping Pliers
Reversible Retaining Ring Pliers
Multi-Grip Pliers
Round Electronic Pliers
Screwdrivers
Phillips Screwdrivers: PH00, PH0, PH1, PH2
Precision Screwdriver
5 x Expert Screwdrivers
Spanners
10 x Angled Male Spanners
4 x Flat Spanners
Adjustable Spanner
Additional Extras
Soldering Iron
De-soldering Braids
500 g Lead Free Solder Wire
Nylon Cleaning Brush
Electricians Knife
Electronics Scissors
Steel Punch
Cylindrical Punch
Rivet Hammer
Hacksaw Frame with Blades
Roll of Adhesive Tape
Tool Case (RS - 255-910)
Why choose this product?
This 48 piece tool kit comes with a great case with many features and the selection of tools are suitable for a variety of jobs. The case is portable and ideal for maintenance, repair and servicing jobs.