Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc, Axial, Through Hole

Номер на артикул на RS: 707-6372Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Capacitance

4.7µF

Voltage

250V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 17mm

Height

17mm

Length

17mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

40mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

Dissipation Factor

16%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,81

€ 0,962 Each (In a Pack of 5) (ex VAT)

RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc, Axial, Through Hole
Изберете тип опаковка

€ 4,81

€ 0,962 Each (In a Pack of 5) (ex VAT)

RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc, Axial, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,962€ 4,81
50 - 95€ 0,894€ 4,47
100 - 245€ 0,817€ 4,08
250 - 495€ 0,749€ 3,74
500+€ 0,664€ 3,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Capacitance

4.7µF

Voltage

250V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 17mm

Height

17mm

Length

17mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

40mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

Dissipation Factor

16%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от