RS PRO 4.7nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Технически документи
Спецификации
Brand
RS ProCapacitance
4.7nF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
MC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
RS 0603 MLCC Series (Reels)
General purpose range of full reel MLCC capacitors suitable for machine positioning
€ 19,02
€ 0,005 Each (On a Reel of 4000) (ex VAT)
4000
€ 19,02
€ 0,005 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
4000 - 8000 | € 0,005 | € 19,02 |
12000 - 20000 | € 0,004 | € 14,26 |
24000+ | € 0,004 | € 14,26 |
Технически документи
Спецификации
Brand
RS ProCapacitance
4.7nF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
MC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
RS 0603 MLCC Series (Reels)
General purpose range of full reel MLCC capacitors suitable for machine positioning