RS PRO 470Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W

Технически документи
Спецификации
Brand
RS ProResistance
470Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
€ 23,12
€ 0,005 Each (On a Reel of 5000) (ex VAT)
5000
€ 23,12
€ 0,005 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
5000 - 5000 | € 0,005 | € 23,12 |
10000 - 10000 | € 0,005 | € 23,12 |
15000 - 15000 | € 0,005 | € 23,12 |
20000 - 20000 | € 0,005 | € 23,12 |
25000+ | € 0,005 | € 23,12 |
Технически документи
Спецификации
Brand
RS ProResistance
470Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1206 Format Resistor, 5% RS Series - ( 1Ω → 91kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments