RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
460mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
12%
Страна на произход
Taiwan, Province Of China
€ 5,32
€ 0,213 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 5,32
€ 0,213 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 75 | € 0,213 | € 5,32 |
100 - 225 | € 0,198 | € 4,94 |
250 - 475 | € 0,181 | € 4,53 |
500 - 975 | € 0,166 | € 4,15 |
1000+ | € 0,152 | € 3,80 |
Технически документи
Спецификации
Brand
RS ProCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
460mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
12%
Страна на произход
Taiwan, Province Of China