RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
600mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Страна на произход
Taiwan, Province Of China
€ 125,98
€ 0,126 Each (In a Bag of 1000) (ex VAT)
1000
€ 125,98
€ 0,126 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 2000 | € 0,126 | € 125,98 |
3000+ | € 0,115 | € 115,28 |
Технически документи
Спецификации
Brand
RS ProCapacitance
470µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
600mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
16%
Страна на произход
Taiwan, Province Of China