RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 8 Row, 8 Way

Номер на артикул на RS: 434-491Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

8

Number Of Rows

8

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Страна на произход

United Kingdom

Може да се интересувате от

€ 35,07

€ 35,07 Всеки (ex VAT)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 8 Row, 8 Way

€ 35,07

€ 35,07 Всеки (ex VAT)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 8 Row, 8 Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 35,07
10+€ 32,26
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

8

Number Of Rows

8

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Страна на произход

United Kingdom

Може да се интересувате от