RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Female, Straight, 16 Row, 16 Way

Технически документи
Спецификации
Brand
RS ProBackplane Connector Type
Rack and Panel Connector
Gender
Female
Number Of Contacts
16
Number Of Rows
16
Body Orientation
Straight
Pitch
4.70mm
Contact Material
Diallyl-Phthalate
Mounting Type
Panel Mount
Contact Plating
Gold
Current Rating
5A
Voltage Rating
800V ac/dc
Termination Method
Solder
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Страна на произход
United Kingdom
€ 52,81
€ 52,81 Всеки (ex VAT)
1
€ 52,81
€ 52,81 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 52,81 |
10+ | € 48,60 |
Технически документи
Спецификации
Brand
RS ProBackplane Connector Type
Rack and Panel Connector
Gender
Female
Number Of Contacts
16
Number Of Rows
16
Body Orientation
Straight
Pitch
4.70mm
Contact Material
Diallyl-Phthalate
Mounting Type
Panel Mount
Contact Plating
Gold
Current Rating
5A
Voltage Rating
800V ac/dc
Termination Method
Solder
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Страна на произход
United Kingdom