RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Female, Straight, 8 Row, 8 Way

Технически документи
Спецификации
Brand
RS ProBackplane Connector Type
Rack and Panel Connector
Gender
Female
Number Of Contacts
8
Number Of Rows
8
Body Orientation
Straight
Pitch
4.70mm
Contact Material
Diallyl-Phthalate
Mounting Type
Panel Mount
Contact Plating
Gold
Current Rating
5A
Voltage Rating
800V ac/dc
Termination Method
Solder
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Страна на произход
United Kingdom
€ 38,39
€ 38,39 Всеки (ex VAT)
1
€ 38,39
€ 38,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 38,39 |
10+ | € 35,32 |
Технически документи
Спецификации
Brand
RS ProBackplane Connector Type
Rack and Panel Connector
Gender
Female
Number Of Contacts
8
Number Of Rows
8
Body Orientation
Straight
Pitch
4.70mm
Contact Material
Diallyl-Phthalate
Mounting Type
Panel Mount
Contact Plating
Gold
Current Rating
5A
Voltage Rating
800V ac/dc
Termination Method
Solder
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Страна на произход
United Kingdom