RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

Технически документи
Спецификации
Brand
RS ProCapacitance
4700µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 44mm
Height
44mm
Length
44mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
105°C
Lead Pitch
12mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
2.2A
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
General Purpose Radial 63 to 350V
€ 67,77
€ 2,711 Each (In a Bag of 25) (ex VAT)
25
€ 67,77
€ 2,711 Each (In a Bag of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
25 - 75 | € 2,711 | € 67,77 |
100 - 225 | € 2,521 | € 63,03 |
250+ | € 2,332 | € 58,29 |
Технически документи
Спецификации
Brand
RS ProCapacitance
4700µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 44mm
Height
44mm
Length
44mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
105°C
Lead Pitch
12mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
2.2A
Series
RS
Polarised
Polar
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Dissipation Factor
10%
Страна на произход
Taiwan, Province Of China
Детайли за продукта