RS PRO 470 μH ±15% Power Inductor, 1A Idc, 0.18Ω Rdc

Технически документи
Спецификации
Brand
RS ProInductance
470 μH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
0.18Ω
Tolerance
±15%
Diameter
27mm
Height
12mm
Dimensions
27 (Dia.) x 12mm
Series
DP
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.6mm
Страна на произход
India
Детайли за продукта
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
€ 12,46
€ 2,492 Each (In a Pack of 5) (ex VAT)
5
€ 12,46
€ 2,492 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInductance
470 μH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
0.18Ω
Tolerance
±15%
Diameter
27mm
Height
12mm
Dimensions
27 (Dia.) x 12mm
Series
DP
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.6mm
Страна на произход
India
Детайли за продукта
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004