Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 47 μH ±15% Power Inductor, 7.5A Idc, 0.026Ω Rdc

Номер на артикул на RS: 104-8444Марка: RS PRO
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

RS Pro

Inductance

47 μH

Maximum dc Current

7.5A

Mounting Type

Radial

Maximum DC Resistance

0.026Ω

Tolerance

±15%

Diameter

31mm

Height

14mm

Dimensions

31 (Dia.) x 14mm

Series

DP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

1mm

Terminal Type

Radial Leaded

Страна на произход

India

Детайли за продукта

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Информацията за складовите наличности временно не е налична.

€ 11,73

€ 2,347 Each (In a Pack of 5) (ex VAT)

RS PRO 47 μH ±15% Power Inductor, 7.5A Idc, 0.026Ω Rdc

€ 11,73

€ 2,347 Each (In a Pack of 5) (ex VAT)

RS PRO 47 μH ±15% Power Inductor, 7.5A Idc, 0.026Ω Rdc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Inductance

47 μH

Maximum dc Current

7.5A

Mounting Type

Radial

Maximum DC Resistance

0.026Ω

Tolerance

±15%

Diameter

31mm

Height

14mm

Dimensions

31 (Dia.) x 14mm

Series

DP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

1mm

Terminal Type

Radial Leaded

Страна на произход

India

Детайли за продукта

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004