RS PRO 4.7 mH 200 mA Common Mode Choke 840mΩ

Технически документи
Спецификации
Brand
RS ProInductance
4.7 mH
Series
CMJ
DC Resistance
840mΩ
Maximum Current
200 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Length
7.6mm
Height
4.3mm
Depth
5.8mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Страна на произход
India
Детайли за продукта
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001
€ 13,33
€ 2,667 Each (In a Pack of 5) (ex VAT)
5
€ 13,33
€ 2,667 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,667 | € 13,34 |
25 - 45 | € 2,517 | € 12,59 |
50 - 95 | € 2,256 | € 11,28 |
100 - 245 | € 2,082 | € 10,41 |
250+ | € 1,733 | € 8,66 |
Технически документи
Спецификации
Brand
RS ProInductance
4.7 mH
Series
CMJ
DC Resistance
840mΩ
Maximum Current
200 mA
Dimensions
7.6 x 5.8 x 4.3mm
Operating Temperature Range
0°C → +70°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Length
7.6mm
Height
4.3mm
Depth
5.8mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Страна на произход
India
Детайли за продукта
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Standards
ISO-9001