RS PRO 458mm Anti Static Roller Anti-Static Film

Номер на артикул на RS: 829-5310Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Anti-Static Film

Roller Width

458mm

Страна на произход

United States

Детайли за продукта

RS Cleanroom Film Roller

This film cleanroom roller makes it simple and easy to keep areas free of contamination. Each film sheet is 0.015in thick and is produced in low density 100% polyethylene which is coated in a water-based adhesive.

Features:

Suitable for use with RS cleanroom hand or pole attachments

Applications:

Laboratories and cleanrooms, or any other dust/dirt-free environments
Pharmaceutical and biotechnological industries

Може да се интересувате от
RS PRO 229mm Anti-Static Film Roller
P.O.A.Всеки (ex VAT)

€ 84,76

€ 84,76 Всеки (ex VAT)

RS PRO 458mm Anti Static Roller Anti-Static Film

€ 84,76

€ 84,76 Всеки (ex VAT)

RS PRO 458mm Anti Static Roller Anti-Static Film

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 229mm Anti-Static Film Roller
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Anti-Static Film

Roller Width

458mm

Страна на произход

United States

Детайли за продукта

RS Cleanroom Film Roller

This film cleanroom roller makes it simple and easy to keep areas free of contamination. Each film sheet is 0.015in thick and is produced in low density 100% polyethylene which is coated in a water-based adhesive.

Features:

Suitable for use with RS cleanroom hand or pole attachments

Applications:

Laboratories and cleanrooms, or any other dust/dirt-free environments
Pharmaceutical and biotechnological industries

Може да се интересувате от
RS PRO 229mm Anti-Static Film Roller
P.O.A.Всеки (ex VAT)